text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5211-LXYM6-TR

MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5211-LXYM6-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V/5V
Dropout Voltage-Max: 500mV
Output Current-Max: 80mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MIC5211-LXYM6 TR is a dual µCap 80 mA linear voltage regulator with very low dropout voltage (typically 20 mV at light loads), very low ground current (225 µA at 20 mA output current), and better than 3% initial accuracy.

This dual device comes in the miniature SOT-23-6 package, featuring independent logic control inputs. The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.1 µF of output capacitance for stability. Designed especially for hand-held, battery-powered devices, ground current is minimized using Micrel’s proprietary Super ßeta PNP™ technology to prolong battery life. When disabled, power consumption drops nearly to zero. Key features include SOT-23-6 packaging, current limiting, over temperature shutdown, and protection against reversed battery conditions.

Features:

  • Stable with low-value ceramic or tantalum capacitors
  • Independent logic controls
  • Low quiescent current
  • Low dropout voltage
  • Mixed voltages available
  • Tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed input polarity protection
  • Zero off-mode current
  • Dual regulator in tiny SOT-23 package
  • 2.5 V to 16 V input range

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • Bar code scanners
  • SMPS post regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,445.00
USD
Quantity
Unit Price
3,000+
$0.815
Product Variant Information section