text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5212-SJYM

500MA 1% LOW NOISE LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5212-SJYM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V/2.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
570
Multiple Of:
95
Total
$986.10
USD
Quantity
Unit Price
95
$1.76
285
$1.74
475
$1.73
950
$1.71
1,900+
$1.69
Product Variant Information section