text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5213-2.5YC5-TR

80MA UCAP LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5213-2.5YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 80mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MIC5213-2.5YC5 TR is a µCap 80 mA linear voltage regulator in the Teeny™ SC-70 package. Featuring half the footprint of the standard SOT-23 package, this Teeny™ SC-70 regulator has very low dropout voltage (typically 20 mV at light loads and 300 mV at 80 mA) and very low ground current (225 µA at 20 mA output). It also offers better than 3% initial accuracy and includes a logic-compatible enable input. The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.47 µF of output capacitance for stability.

Designed especially for hand-held, battery-powered devices, the MIC5213 can be controlled by a CMOS or TTL compatible logic signal. When disabled, power consumption drops nearly to zero. If on-off control is not required, the enable pin may be tied to the input for 3-terminal operation. The ground current of the MIC5213 increases only slightly in dropout, further prolonging battery life. Key MIC5213 features include current limiting, overtemperature shutdown, and protection against reversed battery.

Features:

  • Teeny™ SC-70 package
  • Wide selection of output voltages
  • Guaranteed 80 mA output
  • Low quiescent current
  • Low dropout voltage
  • Tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed input polarity protection
  • Zero off-mode current
  • Logic-controlled shutdown
  • Stability with low ESR ceramic capacitors

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • Bar code scanners
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section