text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5219-3.6YM5-TR

500MA PEAK 1% LOW NOISE LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5219-3.6YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 12V
Output Voltage Fixed: 3.6V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Rated Power: 0.45W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 0.7%
Current - Limit: 1000mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section