text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5232-1.2YD5-TR

10MA ULTRA LOW IQ SINGLE UCAP LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5232-1.2YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 7V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 300mV
Output Current-Max: 10mA
Rated Power: 0.425W
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 1.8µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 1.5%
Current - Limit: 120mA
Line Regulation (%): 0.25%
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC5232-1.2YD5 TR is Part of MIC5232 Series 1.2 V 10 mA ultra-low quiescent current, low-dropout linear regulator that is capable of operating from a single-cell lithium ion battery. Consuming only 1.8 µ A of quiescent current while operating, the MIC5232 is ideal for stand-by applications like powering real-time clocks or memory in battery operated electronics 

Features:

  • Input voltage range: 2.7 V to 7.0 V
  • Ultra-low Iq: Only 1.8 µA operating current
  • Stable with 0.47 µF ceramic output capacitor
  • Low dropout voltage of 100 mV @ 10 mA
  • Reverse Battery Protection
  • High output accuracy:
  • +2.0% initial accuracy
  • +3.0% over temperature
  • Logic-Level Enable Input
  • Miniature 6-pin 2 mm x 2 mm MLF ® package
  • Lead-Free Thin SOT-23-5 Package
  • Tight Load and Line Regulation

Applications:

  • Real-Time Clock Power Supply
  • Stand-by Power Supply
  • SRAM Memory Back-up Supply
  • Cellular Telephones and Notebook Computers 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section