text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5237-3.3YU-TR

MIC5237 Series 3.3 V Fixed Output 500 mA Flange Mount LDO Regulator-TO-263-3 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5237-3.3YU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,282.50
USD
Quantity
Unit Price
750
$1.71
1,500
$1.69
2,250+
$1.68
Product Variant Information section