text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5237-5.0YU

500MA 3% LDO IMPROVED LM2937

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5237-5.0YU - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MIC5237-5.0YU is a general-purpose low-dropout regulator capable of 500 mA output current with better than 3% output voltage accuracy. Using Micrel’s proprietary Super ßeta PNP™ process with a PNP pass element, these regulators feature less than 300 mV dropout voltage and typically 8 mA ground current at full load.

Designed for applications that require moderate current over a broad input voltage range, including hand-held and battery-powered devices, the MIC5237 is intended for applications that can tolerate moderate voltage drop at higher current.

Key features include low ground current to help prolong battery life, reversed-battery protection, current limiting, over temperature shutdown, and thermally efficient packaging. The MIC5237 is available in fixed output voltages only.

Features:

  • Guaranteed 500 mA output over the full operating
  • temperature range
  • Low 300 mV typical dropout voltage at full load
  • Extremely tight load and line regulation
  • Current and thermal limiting
  • Reversed-battery protection
  • TO-220 and TO-263 packages
  • Low temperature coefficient
  • No-load stability
  • Low-noise output

Applications:

  • Portable and laptop computers
  • Desktop computer
  • Battery chargers
  • SMPS post-regulator/dc-to-dc modules
  • Consumer and personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$929.50
USD
Quantity
Unit Price
50
$1.74
150
$1.72
500
$1.69
1,000
$1.68
2,000+
$1.65
Product Variant Information section