text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-3.0YMM

Low Quiescent Current 500mA uCap LDO Regulator, 3.0V, 8-pin MSOP, -40C to +125C

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip MIC5239-3.0YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 500mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 23µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation: 30mV
Line Regulation (%): 0.5%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$189.00
USD
Quantity
Unit Price
100
$1.89
300
$1.87
500
$1.86
1,000
$1.84
2,000+
$1.82
Product Variant Information section