text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5245-2.5YM5-TR

MIC5245 Series 6 V 150 mA Surface Mount μCap CMOS LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5245-2.5YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5245-2.5YM5 TR is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. The MIC5245 offers better than 1% initial accuracy, extremely low dropout voltage (typically 150 mV at 150 mA) and constant ground current over load (typically 100 μA).

The MIC5245 provides a very low noise output, ideal for RF applications where quiet voltage sources are required. A noise bypass pin is also available for further reduction of output noise. Designed specifically for hand-held and battery-powered devices, the MIC5245 provides a TTL logic compatible enable pin. When disabled, power consumption drops nearly to zero.

The MIC5245 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. Available in the IttyBitty™ SOT-23-5 and power MSO-8 packages, the MIC5245 also offers a range of fixed output voltages.

Features:

  • Ultralow dropout—100 mV @ 100 mA
  • Ultralow noise—30 μV(rms)
  • Stability with tantalum or ceramic capacitors
  • Load independent, ultralow ground current
  • 150 mA output current
  • Current limiting
  • Thermal Shutdown
  • Tight load and line regulation
  • “Zero” off-mode current
  • Fast transient response
  • TTL-Logic-controlled enable input

Applications:

  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section