text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5253-1.5YC5-TR

MIC5253 Series 1.5 V 100 mA Fixed Surface Mount Voltage Regulator - SOT-353

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5253-1.5YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 100mA
Rated Power: 0.25W
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 2.5%
Current - Limit: 450mA
Line Regulation (%): 0.05%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,272.00
USD
Quantity
Unit Price
3,000
$0.424
6,000
$0.419
9,000+
$0.413
Product Variant Information section