text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5255-2.5YM5-TR

MIC5255 Series 2.5 V Fixed Output 150 mA µCap CMOS LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5255-2.5YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Rated Power: 425.53mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5255-2.5YM5 TR is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1% initial accuracy, extremely-low dropout voltage (135 mV at 150 mA) and low ground current (typically 90 µA). The MIC5255 provides a very-low-noise output, ideal for RF applications where a clean voltage source is required. A noise bypass pin is also available for further reduction of output noise.

The MIC5255 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Available in the 6-pin 2 mm x 2 mm MLF package, the IttyBitty® SOT235 package and the new Thin SOT-23-5, which offers the same footprint as the standard IttyBitty® SOT-23-5, but only 1 mm tall. The MIC5255 offers a range of output voltages.

Features:

  • Input voltage range:2.7 V to 6.0 V
  • Thin SOT package:1 mm height SOT-23-5
  • Ultra-low output noise:30 µV(rms)
  • Stability with ceramic output capacitors
  • Ultra-low dropout:135 mV @ 150 mA
  • High output accuracy:
  • 1.0% initial accuracy
  • 2.0% over temperature
  • Low quiescent current:90 µA
  • Tight load and line regulation
  • TTL-Logic-controlled enable input
  • "Zero" off-mode current
  • Thermal shutdown and current limit protection

Applications:

  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section