text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5256-2.5YM5-TR

MIC5256 Series 6 V 150 mA Surface Mount µCap LDO with Error Flag - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5256-2.5YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5256-2.5YM5 TR is an efficient, precise CMOS voltage regulator. It offers better than 1% initial accuracy, extremely low-dropout voltage (typically 135 mV at 150 mA) and low ground current (typically 90 µA) over load. The MIC5256 features an error flag that indicates an output fault condition such as over current, thermal shutdown and dropout.

The MIC5256-2.5YM5 TR also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. Available in the IttyBitty™ SOT-23-5 package and the new Thin SOT-23-5, which offers the same footprint as the standard IttyBitty™ SOT-23-5, but only 1 mm tall.

Features:

  • Input voltage range: 2.7 V to 6.0 V
  • Thin SOT package: 1 mm height
  • Error flag indicates fault condition
  • Stable with ceramic output capacitor
  • Ultralow dropout: 135 mV @ 150 mA
  • High output accuracy:
  • 1.0% initial accuracy
  • 2.0% over temperature
  • Low quiescent current: 90 µA
  • Tight load and line regulation
  • Thermal shutdown and current limit protection
  • “Zero” off-mode current
  • TTL logic-controlled enable input

Applications:

  • Cellular phones and pagers
  • Cellular accesories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section