text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5259-2.5YD5-TR

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise μCap CMOS LDO - TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5259-2.5YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC5259-2.5YD5 TR is a 300 mA high PSRR, low noise, CMOS voltage regulator optimized for low-noise application, available in surface mount TSOT-23-5 package.

This device is specifically designed for handheld and battery-powered devices and it provides a TTL-logic-compatible enable pin. The key features include current limit, thermal shutdown, faster transient response, and an active clamp to speed up device turn-off.

Features:

  • Input voltage range: 2.7 V to 6.0 V PSRR = 70 dB @ 1 kHz
  • Low output noise: 30 μV(rms)
  • Stability with ceramic output capacitors
  • Low-dropout: 300 mV @ 300 mA
  • High-output accuracy:
    • 1.5% initial accuracy
    • 3.0% over temperature
  • Low quiescent current: 105 μA
  • Tight load and line regulation
  • TTL-Logic-controlled enable input
  • “Zero” off-mode current
  • Thermal shutdown and current limit protection

Applications:

  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
  • Industrial portable electronics
  • PC peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section