text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5265-3.3YD5-TR

MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5265-3.3YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
The MIC5265-3.3YD5 TR is a Part of MIC5264 Series 5.5 V 150 mA µCap Dual LDO Regulator available in Thin surface mount SOT-23-5 package.

It is ideal for any application in portable electronics, including both RF and Digital applications.

Features:

  • 2.7V to 5.5V supply voltage
  • Low 75μA quiescent current per LDO
  • Thin SOT-23-5 package
  • Low Noise – 57μVrms.
  • High PSRR – 60dB at 1kHz
  • Low dropout voltage – 210mV at 150mA
  • Stable with ceramic output capacitors
  • Fast transient response
  • Active shutdown

Applications:

  • Cellular Telephones
  • PDAs
  • GPS Receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section