text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5282-5.0YMME-TR

MIC5282 Series 5 V 50 mA Fixed Output Surface Mount Linear Reg - MSOP-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5282-5.0YMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 3V
Output Current-Max: 50mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,300.00
USD
Quantity
Unit Price
2,500+
$1.72
Product Variant Information section