text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5301-1.8YMT-TR

MIC5301 Series 1.8 V Fixed Output 150 mA SMT Single µCap ULDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5301-1.8YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  MLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,700.00
USD
Quantity
Unit Price
5,000+
$0.74
Product Variant Information section