text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5304-XGHYMT-TR

MIC5304 Series 3.15 / 1.875 V 150 mA Surface Mount LDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5304-XGHYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.875V/3.15V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
5,000
$0.23
15,000+
$0.225
Product Variant Information section