text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5305-2.85YD5-TR

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5305-2.85YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.85V
Dropout Voltage-Max: 110mV
Output Current-Max: 150mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC5305-2.85YD5 TR is a high-performance, 150 mA LDO regula-tor, offering extremely high PSRR and very low noise while consuming low ground current.

The MIC5305 features 1% accuracy, extremely low-dropout voltage (60 mV @ 150 mA), and low ground current at light load (typically 90 µA). Equipped with a logic-compatible enable pin, the MIC5305 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC5305 is a µCap design operating with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The MIC5305 is available in thin SOT-23-5 package.

Features:

  • Ultra-low dropout voltage of 60 mV @ 150 mA
  • Input voltage range: 2.25 to 5.5 V
  • Stable with ceramic output capacitor
  • 150 mA guaranteed output current
  • Low output noise — 20 µVrms
  • Low quiescent current of 90 µA total
  • High PSRR, up to 85 dB @1 kHz
  • Less than 30 µs turn-on time w/C BYP = 0.01 µF
  • High output accuracy:
  • ±1.0% initial accuracy
  • ±2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Thin SOT-23-5 package

Applications:

  • Cellular phones
  • PDAs
  • Fiber optic modules
  • Portable electronics
  • Notebook PCs
  • Audio Codec power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section