text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5306-3.0YD5-TR

LDO Regulator Pos 3V 0.15A - 5-Pin TSOT-23 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5306-3.0YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Range: -40V to +125V
Dropout Voltage-Max: 200V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: 1
Output Noise: 91µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.69
Product Variant Information section