text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5316-F4CYMT-TR

MIC5316 Series 1.5 Vout1 1.2/1 Vout2 300 mA SMT Dual LDO Regulator - TMLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5316-F4CYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V/1.2V/1V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Rated Power: 1.42W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Dual
Output Noise: 30µV
Load Regulation (%): 1%
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  TMLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC5316 Series high performance, dual low input voltage, low dropout regulator with Power On Reset (POR) and voltage select. Each LDO has its own low voltage input for system flexibility.

The low input voltages and low drop out operation provides high efficiency by reducing the input to output voltage step which minimizes the regulator power loss. Voltage select is incorporated into the second output, which reduces the output voltage to further save power while in stand-by mode. An adjustable delay time POR output is provided for the second regulator for design flexibility. The MIC5316 offers 1% accuracy and low ground current to increase light load efficiency. The MIC5316 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5316 is available in fixed output voltages in the 12-pin 2.5 mm x 2.5 mm Thin MLF ® leadless package.

Features:

  • 300 mA output current for each LDO
  • Dual low voltage regulator inputs: 1.7 V to 5.5 V
  • Low output voltage range: 0.8 V to 2.0 V 
  • Ultra-low dropout voltage of 85 mV @ 300 mA
  • Voltage select function
  • Power On Reset output with adjustable delay
  • Stable with 1 µF ceramic output capacitors
  • Very fast transient response
  • Thermal shutdown and current limit protection
  • Tiny 12-pin 2.5 mm x 2.5 mm Thin MLF ® package 

Applications:

  • Mobile Phones
  • GPS and Navigation Devices
  • Portable Media Players
  • Digital still and video cameras
  • PDAsPortable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,625.00
USD
Quantity
Unit Price
5,000+
$0.525
Product Variant Information section