text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5320-H4FYMT-TR

DUAL 150MA LDO DUAL ENABLE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5320-H4FYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.4V/1.5V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,950.00
USD
Quantity
Unit Price
5,000+
$0.99
Product Variant Information section