text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5320-SGYD6-TR

MIC5320 Series 3.3 / 1.8 V 150 mA SMT Dual uCap ULDO Regulator - TSOT-23-6 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5320-SGYD6-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,664.00
USD
Quantity
Unit Price
3,000+
$0.888
Product Variant Information section