text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5330-JGYML-TR

MIC5330 Series 2.5 / 1.8 V 300 mA SMT Dual µCap LDO Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5330-JGYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V/2.8V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC5330 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5330 integrates two high-performance; 300 mA ULDOs into a tiny 2 mm x 2 mm leadless MLF ® package, which provides exceptional thermal package characteristics.

The MIC5330 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications.

The MIC5330 ULDO™ is available in fixed-output voltages in the tiny 8-pin 2 mm x 2 mm leadless MLF ® package which occupies less than half the board area of a single SOT-6 package. Additional voltage options are available. For more information, contact Micrel marketing department.

Features:

  • 2.3 V to 5.5 V input voltage range
  • Ultra-low dropout voltage ULDO™ 75 mV @ 300 mA
  • High PSRR - >70 dB @ 1 KHz
  • Ultra-low output noise: 30 µV RMS
  • ±2% initial output accuracy
  • Tiny 8-pin 2 mm x 2 mm MLF ® leadless package
  • Excellent Load/Line transient response
  • Fast start-up time: 30 µs
  • 300 mA output current per LDO
  • Thermal shutdown protection
  • Low quiescent current: 75 µA per output
  • Current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,450.00
USD
Quantity
Unit Price
5,000+
$0.89
Product Variant Information section