text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5356-S4YMME-TR

MIC5356 Series 3.3 / 1.2 V 500 mA SMT Dual µCap LDO Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5356-S4YMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/1.2V
Dropout Voltage-Max: 800mV
Output Current-Max: 500mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.54
Product Variant Information section