text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5357-SMYMME-TR

MIC5357 Series 3.3 / 2.8 V 500 mA SMT Dual ULDO Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5357-SMYMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/2.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 500mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section