text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5365-1.8YD5-TR

MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TSOT-05L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip MIC5365-1.8YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
15,000+
$0.13
Product Variant Information section