text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5365-1.8YMT-TZ

ULTRA SMALL SINGLE 150MA LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5365-1.8YMT-TZ - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications
The MIC5365-1.8YMT TZ is an advanced general purpose linear regulator, available in surface mount TMLF-4 package.

This device includes an auto-discharge feature that is activated when the enable pin is low and is capable of sourcing 150 mA output current and offers high PSRR, making it a great solution for any portable electronic application.

Features:

  • Tiny 1 mm x 1 mm Thin MLF, packages
  • Input voltage range: 2.5 V to 5.5 V
  • 150 mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low dropout voltage: 180 mV at 150 mA
  • Excellent Load/Line Transient Response
  • Low quiescent current: 32 µA
  • High PSRR: 70 dB
  • Output discharge circuit (MIC5366)
  • High output accuracy:
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • Digital cameras
  • GPS, PDAs, PMPs, handhelds
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,150.00
USD
Quantity
Unit Price
10,000
$0.115
20,000
$0.114
30,000+
$0.113
Product Variant Information section