text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5365-2.85YMT-TZ

MIC5365 Series 2.85 V Fixed Output 150 mA Surface Mount LDO Regulator - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5365-2.85YMT-TZ - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.85V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Package Style:  TMLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,150.00
USD
Quantity
Unit Price
10,000
$0.115
20,000
$0.114
30,000+
$0.113
Product Variant Information section