text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5365-2.9YC5-TR

MIC5365 Series 2.9 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5365-2.9YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.9V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Rated Power: 0.39W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 29µA
No. of Outputs: Single
Output Noise: 200µV
Load Regulation (%): 1%
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR). The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA).

The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a leadfree (RoHS compliant) (1mm x 1mm) Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and (2mm x 2mm) MLF® packages. It is also availabe in an SC-70-5 package.

Features:

  • Tiny 1mm x 1mm Thin MLF ® or SC-70-5 packages
  • Input voltage range: 2.5V to 5.5V
  • 150mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low dropout voltage – 180mV @ 150mA
  • Excellent Load/Line Transient Response
  • Low quiescent current – 32µA
  • High PSRR – 70dB
  • Output discharge circuit – MIC5366
  • high output accuracy
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • GPS / PDAs / PMP / handdelds
  • Digital cameras
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section