text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5370-MFYMT-TR

MIC5370 Series 2.8 / 1.5 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5370-MFYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V/1.5V
Dropout Voltage-Max: 310mV
Output Current-Max: 150mA
Rated Power: 0.83W
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 32µA
No. of Outputs: Dual
Output Noise: 200µV
Load Regulation (%): 1%
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  TMLF-6
Mounting Method: Surface Mount
Features & Applications
The MIC5370/1 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5370/1 provides two independently controlled, high performance 150mA LDOs in a tiny 1.6mm x 1.6mm Thin MLF ® package.

Ideal for battery powered applications, the MIC5370/1 offers 2% initial accuracy, low dropout voltage (155mV@150mA) and low ground current (typically 32μA per LDO). The MIC5370/1 can also be put into a zero-off-mode current state, drawing virtually no current when disabled.

Features:

  • 2.5V to 5.5V input voltage range
  • Two 150mA output current LDOs
  • High output accuracy
  • ±2% initial accuracy
  • Low quiescent current – 32 µA per LDO
  • Stable with 1uF ceramic output capacitors
  • Independent enable pins
  • Low dropout voltage – 155mV at 150mA
  • Thermal shutdown protection
  • Current limit protection
  • Output discharge circuit – MIC5371
  • Thin 6-pin 1.6mm x 1.6mm Thin MLF ® package

Applications:

  • Camera phones
  • Mobile phones
  • GPS,PMP,PDAs and handhelds
  • Portable electronic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,075.00
USD
Quantity
Unit Price
5,000+
$0.415
Product Variant Information section