text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5376-2.8YC5-TR

LOW DROPOUT SINGLE 150MA LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5376-2.8YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MIC5376-2.8YC5 TR is a part of MIC5375 Series 5.5 V 150 mA advanced general purpose linear regulator offering low dropout in an ultra small package.

The MIC5375/6 provides fixed output voltage in a 1mm x 1mm Thin MLF® package while the MIC5377/8 provides adjustable output voltage in a 1.2mm x 1.2mm Thin MLF® package.

Features:

  • 4-pin 1mm x 1mm Thin MLF® package– MIC5375/6
  • Low cost 5-Pin SC-70 package
  • Low dropout voltage – 120 mV at 150 mA
  • Input voltage range: 2.5 V to 5.5 V
  • 150 mA guaranteed output current
  • Stable with 0402 ceramic capacitors as low as 1 μF
  • Low quiescent current – 29 μA
  • Excellent load/line transient response
  • Fixed output voltages – MIC5375/6
  • High output accuracy
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • Digital cameras
  • GPS, PDAs, PMP, handhelds
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
9,000+
$0.29
Product Variant Information section