text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5528-2.8YMX-TR

SINGLE, 500MA LDO W/ AUTO DISCHARGE & INTERNAL ENABLE PULLDOWN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5528-2.8YMX-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.28
10,000+
$0.27
Product Variant Information section