text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC61150YMME

MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC61150YMME - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 0.5V/3V
Dropout Voltage-Max: 200mV
Output Current-Max: 1.5A
Package Style:  MSOP-10EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,108.00
USD
Quantity
Unit Price
100
$2.82
200
$2.80
400
$2.77
1,500+
$2.72
Product Variant Information section