text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC61150YMME-TR

MIC61150 Series ADJ 0.5 to 3 V Output 1.5 A SMT LDO Regulator - MSOP-10EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC61150YMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 0.5V/3V
Dropout Voltage-Max: 200mV
Output Current-Max: 1.5A
Package Style:  MSOP-10EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,800.00
USD
Quantity
Unit Price
2,500+
$2.72
Product Variant Information section