text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC68400-1.2YML-TR

4A LDO WITH RAMP CONTROL AND TRACKING

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC68400-1.2YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 800mV
Output Current-Max: 4A
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$18,650.00
USD
Quantity
Unit Price
5,000+
$3.73
Product Variant Information section