text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC68400-1.8YML-TR

4A LDO WITH RAMP CONTROL AND TRACKING

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC68400-1.8YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 800mV
Output Current-Max: 4A
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The MIC68400 is a high peak current LDO regulator designed specifically for powering applications such as FPGA core voltages that require high start up current with lower nominal operating current. Capable of sourcing 4A of current for start-up, the MIC68400 provides high power from a small MLF® leadless package. The MIC68400 can also implement a variety of power-up and power-down protocols such as sequencing, tracking, and ratiometric tracking.

 

Features:

  • Stable with 10μF ceramic capacitor
  • Input voltage range: 1.65V to 5.5V
  • 0.5V reference
  • ±2.0% output tolerance over temperature
  • 4A maximum output current – peak start up
  • 3A continuous operating current
  • Tracking on turn-on and turn-off with pin strapping
  • Timing controlled sequencing on/off
  • Programmable Ramp Control™ for in-rush current limiting and slew rate control of the output voltage during turn-on and turn-off
  • Power-on reset (POR) supervisor with programmable delay time
  • Single master can control multiple slave regulators with tracking output voltages
  • Tiny 4mm x 4mm MLF® package
  • Maximum dropout (VIN – VOUT) of 500mV over temperature at 3A output current
  • Fixed and adjustable output voltages
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection

Applications:

  • FPGA/PLD power supply
  • Networking/telecom equipment
  • Microprocessor core voltage
  • High efficiency linear post regulator
  • Sequenced or tracked power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,750.00
USD
Quantity
Unit Price
5,000+
$3.75
Product Variant Information section