text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC69153YME-TR

SINGLE SUPPLY VIN, LOW VIN, LOW VOUT, 1.5A LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC69153YME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 5.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Current - Limit: 2.6A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section