text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94310-GYM5-TR

1.8 V 200 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2118
Product Specification Section
Microchip MIC94310-GYM5-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.1V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: 1
Output Noise: 83µV
Load Regulation: 4mV
Current - Limit: 400mA
Line Regulation (%): 0.5%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Unit Price
1
$0.74
15
$0.645
75
$0.59
300
$0.54
1,500+
$0.485