text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94325YMT-TR

MIC94325 Series 3.6V 500 mA Adjustable LDO with Ripple Blocker Technology-TDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Microchip MIC94325YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 3.6V
Dropout Voltage-Max: 200mV
Output Current-Max: 500mA
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375
Product Variant Information section