MP20046DN-S-LF-Z in Reel by Monolithic Power Systems | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20046DN-S-LF-Z

MP20046 Series 2 A 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20046DN-S-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 470mV
Output Current-Max: 2A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section