text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20046DQ-G-LF-Z

MP20046 Series 2 A 1.8 V Fixed Output SMT LDO Voltage Regulator - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20046DQ-G-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 470mV
Output Current-Max: 2A
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,250.00
USD
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section