text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2004DJ-ZS-LF-Z

MP2004 Series 200 mA 5 / 3.3 Dual Output High PSRR LDO Regulator - TSOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2004DJ-ZS-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V/3.3V
Dropout Voltage-Max: 250mV
Output Current-Max: 200mA
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section