text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20051DQ-LF-Z

MP20051 Series 1 A 0.8 to 5 V ADJ Output SMT High PSRR LDO Regulator - QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20051DQ-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 280mV
Output Current-Max: 1A
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Unit Price
5,000+
$0.525
Product Variant Information section