text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20056GG-33-Z

MP20056 Series 250 mA 3.3 V Fixed Output High-PSRR SMT Linear Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20056GG-33-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 100mV
Output Current-Max: 250mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,125.00
USD
Quantity
Unit Price
5,000+
$0.425
Product Variant Information section