text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20073DH-LF-Z

MP20073 Series 2 A 1.3 to 6 V Input DDR Memory Termination Regulator - MSOP-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20073DH-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 1.3V
Input Voltage-Max: 6V
Output Current-Max: 2A
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section