text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2040DU-LF-Z

MP2040 Series 3 A 0.9 to 3.3 V ADJ Output SMT LDO Regulator - QFN-32EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2040DU-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5V
Output Voltage Fixed: 0.9V/3.3V
Dropout Voltage-Max: 150mV
Output Current-Max: 3A
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,500.00
USD
Quantity
Unit Price
5,000+
$2.10
Product Variant Information section