text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8802DJ-2.85-LF-Z

MP8802 Series 250 mA 2.85 V Fixed Output LDO Linear Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8802DJ-2.85-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 2.85V
Dropout Voltage-Max: 230mV
Output Current-Max: 250mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section