text.skipToContent text.skipToNavigation

Référence fabricant

NCP1117LPSTADT3G

NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2606
Product Specification Section
onsemi NCP1117LPSTADT3G - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 18V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
Quiescent Current: 30µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1.1A
Line Regulation (%): 0.2%
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP1117LPSTADT3G is a part of NCP1117 series linear voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.

The NCP1117LP Low Dropout (LDO) Linear Voltage Regulator is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range.

Features:

  • Output Current in Excess of 1.0 A
  • 1.4 V Maximum Dropout Voltage at 1 A
  • Quiescent Current over 10 times Lower than Traditional 1117
  • Fixed Output Voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Good Noise Rejection
  • Current Limit and Thermal Shutdown Protection
  • Operation up to 18 V Input
  • These are Pb−Free Devices

Applications:

  • TV and Monitors
  • Set Top Boxes and Entertainment Devices
  • Switching Power Supply Post Regulation
  • Game Consoles and Consumer Applications
  • Hard Drive Controllers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
8000
Multiples de :
4000
Total 
992,00 $
USD
Quantité
Prix unitaire
4 000
$0.126
8 000
$0.124
16 000
$0.123
20 000+
$0.121
Product Variant Information section