text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP133AMXADJTCG

NCP133 Series 3.6 V 500 mA Low Dropout Bias Rail CMOS Voltage Regulator - XDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
onsemi NCP133AMXADJTCG - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 250mV
Output Current-Max: 500mA
Package Style:  XDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$477.00
USD
Quantity
Unit Price
5,000
$0.0954
10,000
$0.0938
15,000
$0.0929
20,000
$0.0922
25,000+
$0.0902
Product Variant Information section