text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161AMX280TBG

NCP161 Series 2.8 V 450 mA Ultra-Low Noise and High PSRR LDO Regulator - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
onsemi NCP161AMX280TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 290mV
Output Current-Max: 450mA
Rated Power: 0.63W
Tolerance (%): ±2%
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 23µA
No. of Outputs: Single
Output Noise: 14V
Load Regulation (%): 0.001%
Current - Limit: 700mA
Line Regulation (%): 0.02%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$752.00
USD
Quantity
Unit Price
5,000
$0.0765
10,000
$0.0752
15,000
$0.0745
20,000
$0.0739
25,000+
$0.0723
Product Variant Information section